Cart

GQM1885C2A4R7CB01D

MURATA GQM1885C2A4R7CB01D

image shown is a representation only

MURATA

KC 4,7pF0603 0,25pF 100V NP0 HF
Supplier: Murata
Matchcode: KC4,7P0603NP0100C NORMMICROWAV
Rutronik No.: KKK22216
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.115 $
460.00 $

Prices

4,000 0.115 $
12,000 0.1048 $
32,000 0.1002 $

Parameter

C(N)
4,7p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?