Cart

GJM1555C1HR20WB01D

MURATA GJM1555C1HR20WB01D

image shown is a representation only

MURATA

KC0,2pF0402 0,05pF50V NP0 LLoss
Supplier: Murata
Matchcode: KC0,2P0402NP0050A NORMLOWLOSS
Rutronik No.: KKK21738
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0579 $
579.00 $

Prices

10,000 0.0579 $
30,000 0.0528 $
80,000 0.0505 $

Parameter

C(N)
0,2p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,05pF
Design / type
LOW LOSS
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
MICROWAVE
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?