Cart

GJ821BR71H105KA12L

MURATA GJ821BR71H105KA12L

image shown is a representation only

MURATA

KC1,0µF0805 10%50VX7R AntiNoise
Supplier: Murata
Matchcode: KC1,0U0805X7R050K NORMANTINOIS
Rutronik No.: KKS4009
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1639 $
491.70 $

Prices

3,000 0.1639 $
9,000 0.1494 $
30,000 0.1429 $

Parameter

C(N)
1µ F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
ANTI-NOISE
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?