Cart

GCM32ER70J476ME19K

MURATA GCM32ER70J476ME19K

image shown is a representation only

MURATA

KC 47µF 1210 20% 6,3V X7R AECQ
Supplier: Murata
Matchcode: KC47U1210X7R6,3MAECQ NORM
Rutronik No.: KKS4571
Unit Pack: 4000
MOQ: 4000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.3314 $
1,325.60 $

Prices

4,000 0.3314 $
12,000 0.3193 $

Parameter

Style
CHIP
C(N)
47µ F
Case size
1210
Dielectric
X7R
V(N)
6.3 V
Tolerance
20%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?