Cart

GCM31MR71H334KA37L

MURATA GCM31MR71H334KA37L

image shown is a representation only

MURATA

KC330nF 1206 10% 50V X7R AECQ
Supplier: Murata
Matchcode: KC330N1206X7R050KAECQ
Rutronik No.: KKK22591
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1437 $
431.10 $

Prices

3,000 0.1437 $
9,000 0.131 $
30,000 0.1253 $

Parameter

C(N)
330n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?