Cart

GCM31CR71H225KA55K

MURATA GCM31CR71H225KA55K

image shown is a representation only

MURATA

KC 2,2uF 1206 10% 50V X7R AECQ
Supplier: Murata
Matchcode: KC2,2U1206X7R050KAECQ
Rutronik No.: KKS1001
Unit Pack: 6000
MOQ: 6000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.054 $
324.00 $

Prices

6,000 0.054 $
30,000 0.0493 $
78,000 0.0471 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1206
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?