Cart

GCM31CR71A106KA64L

MURATA GCM31CR71A106KA64L

image shown is a representation only

MURATA

KC 10µF 1206 10%10V X7R AECQ
Supplier: Murata
Matchcode: KC10U1206X7R010KAECQ
Rutronik No.: KKK15373
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.071 $
142.00 $

Prices

2,000 0.071 $
16,000 0.0647 $
50,000 0.0619 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
1206
Dielectric
X7R
V(N)
10 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?