Cart

GCM31CL81H105KA55L

MURATA GCM31CL81H105KA55L

image shown is a representation only

MURATA

KC 1,0µF 1206 10% 50V X8L AECQ
Supplier: Murata
Matchcode: KC1,0U1206X8L050KAECQ
Rutronik No.: KKK22666
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1231 $
246.20 $

Prices

2,000 0.1231 $
16,000 0.1122 $
50,000 0.1073 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1206
Dielectric
X8L
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
2 mm
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?