Cart

GCM31CC71E106KA03L

MURATA GCM31CC71E106KA03L

image shown is a representation only

MURATA

KC 10µF 1206 10% 25V X7S AECQ
Supplier: Murata
Matchcode: KC10U1206X7S025KAECQ
Rutronik No.: KKK22564
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.10962 $
219.24 $

Prices

2,000 0.10962 $
10,000 0.09997 $
30,000 0.09559 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
1206
Dielectric
X7S
V(N)
25 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?