Cart

GCM21BR91H104KA37L

MURATA GCM21BR91H104KA37L

image shown is a representation only

MURATA

KC 100NF 0805 10% 50V X8R AECQ
Supplier: Murata
Matchcode: KC100N0805X8R050KAECQ
Rutronik No.: KKK17177
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0628 $
188.40 $

Prices

3,000 0.0628 $
6,000 0.056 $
30,000 0.0511 $
75,000 0.0489 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
0805
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
2 mm
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?