Cart

GCM21BR71E474KA37L

MURATA GCM21BR71E474KA37L

image shown is a representation only

MURATA

KC 470nF 0805 10% 25V X7R AECQ
Supplier: Murata
Matchcode: KC470N0805X7R025KAECQ
Rutronik No.: KKK16564
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0925 $
277.50 $

Prices

3,000 0.0925 $
15,000 0.0843 $
45,000 0.0806 $

Parameter

C(N)
470n F
V(N)
25 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?