Cart

GCM21BR71A225KA37L

MURATA GCM21BR71A225KA37L

image shown is a representation only

MURATA

KC 2,2µF 0805 10% 10V X7R AECQ
Supplier: Murata
Matchcode: KC2,2U0805X7R010KAECQ
Rutronik No.: KKK18076
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0408 $
122.40 $

Prices

3,000 0.0408 $
6,000 0.0365 $
30,000 0.0333 $
75,000 0.0318 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
0805
Dielectric
X7R
V(N)
10 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?