Cart

GCM21BR71A106KE22K

MURATA GCM21BR71A106KE22K

image shown is a representation only

MURATA

KC 10µF 0805 10% 10V X7R AECQ
Supplier: Murata
Matchcode: KC10U0805X7R010KAECQ
Rutronik No.: KKK22365
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1079 $
1,079.00 $

Prices

10,000 0.1079 $
30,000 0.1032 $
60,000 0.0994 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
0805
Dielectric
X7R
V(N)
10 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?