Cart

GCM188R71E104KA57D

MURATA GCM188R71E104KA57D

image shown is a representation only

MURATA

KC 100nF 0603 10% 25V X7R AECQ
Supplier: Murata
Matchcode: KC100N0603X7R025KAECQ
Rutronik No.: KKS1771
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0087 $
34.80 $

Prices

4,000 0.0087 $
8,000 0.0076 $
40,000 0.0068 $
200,000 0.0062 $
Article with this quantity is not orderable.

Parameter

C(N)
100n F
V(N)
25 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?