Cart

GCM188R71C105KA64D

MURATA GCM188R71C105KA64D

image shown is a representation only

MURATA

KC 1,0µF 0603 10% 16V X7R AECQ
Supplier: Murata
Matchcode: KC1,0U0603X7R016KAECQ
Rutronik No.: KKS2224
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.02915 $
116.60 $

Prices

4,000 0.02915 $
12,000 0.02603 $
52,000 0.02374 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
0603
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STANDARD
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?