Cart

GCM1885C1H3R9BA16D

MURATA GCM1885C1H3R9BA16D

image shown is a representation only

MURATA

KC 3,9pF 0603 0,1pF 50V NP0AECQ
Supplier: Murata
Matchcode: KC3,9P0603NP0050BAECQ
Rutronik No.: KKS3572
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0472 $
188.80 $

Prices

4,000 0.0472 $
12,000 0.0421 $
52,000 0.0384 $
152,000 0.0367 $

Parameter

C(N)
3,9p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?