Cart

GCM155R71C683KA55D

MURATA GCM155R71C683KA55D

image shown is a representation only

MURATA

KC 68nF 0402 10% 16V X7R AECQ
Supplier: Murata
Matchcode: KC68N0402X7R016KAECQ
Rutronik No.: KKK22406
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.00361 $
180.50 $

Prices

50,000 0.00361 $
60,000 0.00323 $

Parameter

C(N)
68n F
V(N)
16 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?