Cart

GCM1555C1H221JA16J

MURATA GCM1555C1H221JA16J

image shown is a representation only

MURATA

KC 220pF 0402 5% 50V NP0 AECQ
Supplier: Murata
Matchcode: KC220P0402NP0050JAECQ
Rutronik No.: KKK22490
Unit Pack: 50000
MOQ: 50000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0069 $
345.00 $

Prices

50,000 0.0069 $
100,000 0.0062 $
350,000 0.0056 $
1,000,000 0.0054 $

Parameter

C(N)
220p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0402
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?