Cart

GCJ55DR72E105KXJ1K

MURATA GCJ55DR72E105KXJ1K

image shown is a representation only

MURATA

KC 1,0uF2220 10% 250V X7R ASTAG
Supplier: Murata
Matchcode: KC1,0U2220X7R250KAECQSTAG
Rutronik No.: KKK22571
Unit Pack: 4000
MOQ: 4000
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.6234 $
2,493.60 $

Prices

4,000 0.6234 $
12,000 0.6005 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
2220
Dielectric
X7R
V(N)
250 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
5.7 mm
Diameter/width
5 mm
Height
2 mm
Automotive
AEC-Q(200)
Package
2220
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?