Cart

GCJ43DR72J104KXJ1L

MURATA GCJ43DR72J104KXJ1L

image shown is a representation only

MURATA

KC100nF 1812 10% 630V X7R ASTAG
Supplier: Murata
Matchcode: KC100N1812X7R630KAECQSTAG
Rutronik No.: KKK22417
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2696 $
269.60 $

Prices

1,000 0.2696 $
2,000 0.2459 $
4,000 0.2351 $

Parameter

Style
CHIP
C(N)
100n F
Case size
1812
Dielectric
X7R
V(N)
630 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2 mm
Automotive
AEC-Q(200)
Package
1812
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?