Cart

GCJ32DR72A225KA01L

MURATA GCJ32DR72A225KA01L

image shown is a representation only

MURATA

KC 2,2µF1210 10%100V X7R ASTAG
Supplier: Murata
Matchcode: KC2,2U1210X7R100KAECQSTAG
Rutronik No.: KKS4003
Unit Pack: 1000
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.3918 $
391.80 $

Prices

1,000 0.3918 $
4,000 0.3573 $
16,000 0.3416 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1210
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
2 mm
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?