Cart

GCJ31MR71H224KA01L

MURATA GCJ31MR71H224KA01L

image shown is a representation only

MURATA

KC 220nF 1206 10% 25V X7R ASTAG
Supplier: Murata
Matchcode: KC220N1206X7R025KAECQSTAG
Rutronik No.: KKK22573
Unit Pack: 3000
MOQ: 6000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0735 $
441.00 $

Prices

6,000 0.0735 $
30,000 0.067 $
75,000 0.0641 $

Parameter

Style
CHIP
C(N)
220n F
Case size
1206
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.15 mm
Height
1.6 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?