Cart

GCJ31MR71C225KA01L

MURATA GCJ31MR71C225KA01L

image shown is a representation only

MURATA

KC 2,2µF 1206 10% 16V X7R ASTAG
Supplier: Murata
Matchcode: KC2,2U1206X7R016KAECQSTAG
Rutronik No.: KKS4544
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0894 $
268.20 $

Prices

3,000 0.0894 $
9,000 0.0815 $
30,000 0.0779 $

Parameter

Style
CHIP
C(N)
2,2µ F
Case size
1206
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?