Cart

GCJ216R72A223KA01D

MURATA GCJ216R72A223KA01D

image shown is a representation only

MURATA

KC 22nF 0805 10% 100V X7R ASTAG
Supplier: Murata
Matchcode: KC22N0805X7R100KAECQSTAG
Rutronik No.: KKS5062
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0418 $
167.20 $

Prices

4,000 0.0418 $
12,000 0.0373 $
52,000 0.034 $
152,000 0.0325 $

Parameter

Style
CHIP
C(N)
22n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?