Cart

GCJ188R72A104KA01D

MURATA GCJ188R72A104KA01D

image shown is a representation only

MURATA

KC 100nF0603 10%100V X7R ASTAG
Supplier: Murata
Matchcode: KC100N0603X7R100KAECQSTAG
Rutronik No.: KKS4182
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0597 $
238.80 $

Prices

4,000 0.0597 $
24,000 0.0544 $
80,000 0.052 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0603
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?