Cart

GA355QR7GB103KW01L

MURATA GA355QR7GB103KW01L

image shown is a representation only

MURATA

KF 10nF 2220 10% 250Vac X7R X2
Supplier: Murata
Matchcode: KF10N2220X2--K1075VDC
Rutronik No.: KKS2664
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.0081 $
1,008.10 $

Prices

1,000 1.0081 $
2,000 0.9711 $

Parameter

C(N)
10n F
V(N)
250 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
X,Y - class
X2
Test voltage
1075 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5.7 mm
Diameter/width
5 mm
Height
1.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?