Cart

GA355ER7GB333KW01L

MURATA GA355ER7GB333KW01L

image shown is a representation only

MURATA

KF 33nF 2220 10% 250Vac X7R X2
Supplier: Murata
Matchcode: KF33N2220X2--K1075VDC
Rutronik No.: KKS2800
Unit Pack: 500
MOQ: 500
package: 2220
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
785.00 $

Prices

500 1.57 $
1,500 1.51 $

Parameter

C(N)
33n F
V(N)
250 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
X,Y - class
X2
Test voltage
1075 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
5.7 mm
Diameter/width
5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2220
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?