Cart

GA342QR7GF151KW01L

MURATA GA342QR7GF151KW01L

image shown is a representation only

MURATA

KF 150pF 1808 10% 250Vac X7R Y2
Supplier: Murata
Matchcode: KF150P1808--Y2K1500VAC
Rutronik No.: KKS4288
Unit Pack: 2000
MOQ: 2000
package: 1808
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

C(N)
150p F
V(N)
250 V
Case size
1808
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
X,Y - class
Y2
Test voltage
1500 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
4.5 mm
Diameter/width
2 mm
Height
1.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1808
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?