Cart

GA342D1XGF100JY02L

MURATA GA342D1XGF100JY02L

image shown is a representation only

MURATA

KF 10pF 1808 5% 250Vac SL Y2
Supplier: Murata
Matchcode: KF10P1808--Y2J1500VAC
Rutronik No.: KKS1029
Unit Pack: 2000
MOQ: 2000
package: 1808
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
10p F
V(N)
250 V
Case size
1808
Dielectric
SL
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
X,Y - class
Y2
Test voltage
1500 V
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
4.5 mm
Diameter/width
2 mm
Height
2 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1808
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?