Cart

GA252DB3E2473MY02L

MURATA GA252DB3E2473MY02L

image shown is a representation only

MURATA

KC 47nF 2211 20% 250Vac B
Supplier: Murata
Matchcode: KC47N2211B250M NORM
Rutronik No.: KKK3862
Unit Pack: 1000
MOQ: 1000
package: 2211
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
On request
On request

Parameter

C(N)
47n F
V(N)
250 V
Case size
2211
Dielectric
B
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL BLI
T(A) min
-25 °C
T(A) max
+85 °C
Notes
AC VOLTAGE
Length
5.7 mm
Diameter/width
2.8 mm
Height
2 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
2211
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?