Cart

FXQS-140003-KIT

MURATA FXQS-140003-KIT

image shown is a representation only

MURATA

QUARZ SAMPLES XRCGB INDUSTRIAL
Supplier: Murata
Matchcode: SAMPLEKIT-QUARZ
Rutronik No.: QUARZ6791
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

QUARZ SAMPLES XRCGB INDUSTRIAL Description

QUARZ - KIT includes 12 parts with specifications below:


Parameter

Mounting
SMD
Design sizes
2016
Range
24-48MHz
Values/ Kit
12
Samples/ Value
5
Dimension Kit
20x11x1 cm
Contents
XRCGB24
Contents
XRCGB25
Contents
XRCGB26
Contents
XRCGB27
Contents
XRCGB30
Contents
XRCGB31
Contents
XRCGB32
Contents
XRCGB33
Contents
XRCGB40
Contents
XRCGB48
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85416000000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?