Cart

FSRC360060RX000T

MURATA FSRC360060RX000T

image shown is a representation only

MURATA

FSRC36 40R EMI CORES/FLATCABLE
Supplier: Murata
Matchcode: FEKABELFLACH
Rutronik No.: FE2467
Unit Pack: 160
MOQ: 160
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.8373 $
133.97 $

Prices

160 0.8373 $
6,080 0.8221 $
12,000 0.8069 $
18,080 0.7916 $

Parameter

Core-type
FLAT
Material
RX
Width
6 mm
Automotive
NO
Height
3.5 mm
T(A)min
-25 °C
T(A)max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Length
36 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?