Cart

EKLRQ15SAB-KIT

MURATA

Kit LQG15HS
Supplier: Murata
Matchcode: SAMPLEKIT-IND
Rutronik No.: IND13256
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
336.57 $
336.57 $

Parameter

Mounting
SMD
Range
1,0-270nH
Values/ Kit
42
Design sizes
0402
Samples/ Value
300
Contents
LQG15HS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?