Cart

EKLPQP15AA-KIT

MURATA

Kit LQP15M
Supplier: Murata
Matchcode: SAMPLEKIT-IND
Rutronik No.: IND13251
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
226.76 $
226.76 $

Parameter

Mounting
SMD
Design sizes
0402
Range
1,0-33nH
Values/ Kit
31
Samples/ Value
100
Contents
LQP15MN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?