Cart

EKLPQ80GAB-KIT

MURATA

Kit LQW18A_80
Supplier: Murata
Matchcode: SAMPLEKIT-IND
Rutronik No.: IND13255
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
402.07 $
402.07 $

Parameter

Mounting
SMD
Range
4,3-390nH
Values/ Kit
29
Design sizes
0603
Samples/ Value
100
Contents
LQW18AN_80
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?