Cart

EKLMQW2BAD-KIT

MURATA

Kit LQW2BH
Supplier: Murata
Matchcode: SAMPLEKIT-IND
Rutronik No.: IND13225
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
115.53 $
115.53 $

Parameter

Mounting
SMD
Range
2,7-470nH
Values/ Kit
27
Design sizes
0805
Samples/ Value
10
Dimension Kit
21x11x1 cm
Contents
LQW2BH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?