Cart

EKLMQW21AA-KIT

MURATA

Kit LQW21H
Supplier: Murata
Matchcode: SAMPLEKIT-IND
Rutronik No.: IND13224
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
49.54 $
49.54 $

Parameter

Mounting
SMD
Range
0,47-2,2uH
Values/ Kit
9
Design sizes
0805
Samples/ Value
10
Dimension Kit
21x11x1 cm
Contents
LQW21HN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?