Cart

EKLMQM18AB-KIT

MURATA

Kit LQM18N
Supplier: Murata
Matchcode: SAMPLEKIT-IND
Rutronik No.: IND13228
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
50.10 $
50.10 $

Parameter

Mounting
SMD
Design sizes
0603
Range
470-2200nH
Values/ Kit
20
Samples/ Value
10
Dimension Kit
21x11x1 cm
Contents
LQM18NN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?