Cart

EKERBL18AJ-KIT

MURATA EKERBL18AJ-KIT

image shown is a representation only

MURATA

Kit BLM18A/B/P/K/S/BLM21,31P
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4064
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
433.77 $
433.77 $

Parameter

Mounting
SMD
Design sizes
0603-1206
Range
5-2500R
Values/ Kit
47
Samples/ Value
300
Contents
BLM18AG
Contents
BLM18BA
Contents
BLM18BB
Contents
BLM18BD
Contents
BLM18KG
Contents
BLM18SG
Contents
BLM21PG
Contents
BLM31PG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?