Cart

EKEMNFMPAN-KIT

MURATA EKEMNFMPAN-KIT

image shown is a representation only

MURATA

Kit NFM15/18/21/31/41P/31KC
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4052
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
118.52 $
118.52 $

Parameter

Mounting
SMD
Design sizes
0402-1806
Range
1nF-27uF
Values/ Kit
46
Samples/ Value
10
Dimension Kit
21x11x1 cm
Contents
NFM15CC
Contents
NFM15PC
Contents
NFM18PC
Contents
NFM18PS
Contents
NFM21PC
Contents
NFM31PC
Contents
NFM31KC
Contents
NFM41PC
Contents
NFE31PT
Contents
NFE61PT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?