Cart

EKEMBL21AF-KIT

MURATA EKEMBL21AF-KIT

image shown is a representation only

MURATA

Kit BLM21A/B/P/21P/31P/41P
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4049
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
80.17 $
80.17 $

Parameter

Mounting
SMD
Design sizes
0805-1806
Range
5-2700R
Values/ Kit
41
Samples/ Value
20
Dimension Kit
21x11x1 cm
Contents
BLM21AG
Contents
BLM21BB
Contents
BLM21BD
Contents
BLM21PG
Contents
BLM31PG
Contents
BLM41PG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?