Cart

EKEMBL15AT-KIT

MURATA EKEMBL15AT-KIT

image shown is a representation only

MURATA

Kit BLM15A/B/E/G/H/P
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4046
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
96.13 $
96.13 $

Parameter

Mounting
SMD
Design sizes
0402
Range
5-1800R
Values/ Kit
68
Samples/ Value
20
Dimension Kit
21x11x1 cm
Contents
BLM15AG
Contents
BLM15AX
Contents
BLM15BA
Contents
BLM15BB
Contents
BLM15BC
Contents
BLM15BD
Contents
BLM15BX
Contents
BLM15HD
Contents
BLM15HG
Contents
BLM15HB
Contents
BLM15EG
Contents
BLM15GG
Contents
BLM15PG
Contents
BLM15PD
Contents
BLM15PX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?