Cart

EKEMATPWAE-KIT

MURATA EKEMATPWAE-KIT

image shown is a representation only

MURATA

Kit BLM18/21/31/41P_SH
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4056
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
57.40 $
57.40 $

Parameter

Mounting
SMD
Design sizes
0603-1806
Range
22-1000R
Values/ Kit
24
Samples/ Value
20
Dimension Kit
21x11x1 cm
Contents
BLM18PG
Contents
BLM21PG
Contents
BLM31PG
Contents
BLM41PG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?