Cart

EKEMATNFAA-KIT

MURATA EKEMATNFAA-KIT

image shown is a representation only

MURATA

Kit NFM21H/NFM31H/NFE61H
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4057
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
96.20 $
96.20 $

Parameter

Mounting
SMD
Design sizes
0805-2706
Range
22pF-1uF
Values/ Kit
25
Samples/ Value
10
Dimension Kit
21x11x1 cm
Contents
NFM21HC
Contents
NFM31HK
Contents
NFE61HT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?