Cart

EKEMAT18AD-KIT

MURATA EKEMAT18AD-KIT

image shown is a representation only

MURATA

Kit BLM18A/B/H/E_SH
Supplier: Murata
Matchcode: SAMPLEKIT-FE
Rutronik No.: FE4054
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
88.84 $
88.84 $

Parameter

Mounting
SMD
Design sizes
0603
Range
5-2500R
Values/ Kit
52
Samples/ Value
20
Dimension Kit
21x11x1 cm
Contents
BLM18AG
Contents
BLM18BA
Contents
BLM18BB
Contents
BLM18BD
Contents
BLM18HG
Contents
BLM18HD
Contents
BLM18EG
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?