Cart

ECASD60D337M007K00

MURATA

ECA 330uF 2V 20% 7x4x3
Supplier: Murata
Matchcode: SPC330U2V
Rutronik No.: KEL18740
Unit Pack: 2500
MOQ: 20000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.6059 $
12,118.00 $

Parameter

C(N)
330 µF
V(N)
2 V
Rutronik size
7x4x3 mm
Style
CHIP
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
1000 h
I(100kHz/105°C)
875 mA
Permiss.Ta max
105 °C
Permis.T(A) min
-40 °C
Supp. case size
7,3x4,3x2, mm
Formed leads
NA
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322200000
Country
Thailand
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?