Cart

DST9NC52A271Q55B

MURATA DST9NC52A271Q55B

image shown is a representation only

MURATA

OBSOLETE LTB: 31.Aug.2017
Supplier: Murata
Matchcode: EMIB270P100V
Rutronik No.: FE4223
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2017
0.2404 $
48.08 $

Prices

200 0.2404 $
4,000 0.236 $
8,000 0.2317 $
12,000 0.2273 $
Article with this quantity is not orderable.

Parameter

Mounting
THT
Capacitance
270 pF
Rated current
7000 mA
Length
9.5 mm
Width
4 mm
Height
15.5 mm
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Pins/Pads
3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?