Cart

DST9NC52A222Q55B

MURATA DST9NC52A222Q55B

image shown is a representation only

MURATA

OBSOLETE LTB: 31.Aug.2017
Supplier: Murata
Matchcode: EMIB2200P100V
Rutronik No.: FE4205
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2017
0.2639 $
52.78 $

Prices

200 0.2639 $
4,000 0.2591 $
8,000 0.2543 $
12,000 0.2496 $

Parameter

Mounting
THT
Capacitance
2200 pF
Rated current
7000 mA
Rated voltage
100 V
Length
9.5 mm
Width
4 mm
Height
15.5 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Pins/Pads
3
Series
DST
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?