Cart

DST9NC51H223Q55B

MURATA DST9NC51H223Q55B

image shown is a representation only

MURATA

OBSOLETE LTB: 31.Aug.2017
Supplier: Murata
Matchcode: EMIB22000P50V
Rutronik No.: PIEZO2083
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/31/2017
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Mounting
THT
Capacitance
22000 pF
Rated current
7000 mA
Rated voltage
50 V
Length
9.5 mm
Width
4 mm
Height
15.5 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
50 %
T(A)min
-25 °C
T(A)max
85 °C
Pin length
25 mm
Pins/Pads
3
Series
DST
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?