Cart

DST9HB32E222Q55B

MURATA DST9HB32E222Q55B

image shown is a representation only

MURATA

DST9 OBSOLETE LTB:31March2019
Supplier: Murata
Matchcode: EMIB22N250V
Rutronik No.: FE4122
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2019
0.3081 $
61.62 $

Prices

200 0.3081 $
4,000 0.3025 $
8,000 0.2969 $
12,000 0.2913 $

Parameter

Mounting
THT
Capacitance
22000 pF
Rated current
6000 mA
Rated voltage
100 V
Length
9.5 mm
Width
4 mm
Height
15.5 mm
Pitch
2.5 mm
Tolerance neg
-20 %
Tolerance pos
20 %
T(A)min
-40 °C
T(A)max
105 °C
Pin length
25 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?